Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €134.610 |
Price for:Each
Minimum: 1
Multiple: 1
€134.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78365EVAL1Z
Order Code2983958
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL78365
Kit Application TypePower Management
Application Sub TypeLaser Diode Driver
Kit ContentsEval Board ISL78365
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation board for ISL78365 automotive high speed quad laser diode driver
- High speed quadruple output laser diode driver supporting up to 150MHz maximum output pixel clock
- Up to 750mA of peak current output per channel
- 3-wire SPI interface
- Single 3.3V supply and 1.8V video interface compatible for low power systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Eval Board ISL78365
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ISL78365
Application Sub Type
Laser Diode Driver
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02