Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | €1.180 |
18000+ | €1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€7,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL98607IRTZ-T
Order Code3290041
Technical Datasheet
IC FunctionTFT LCD Display Power Supply
Supply Voltage Min2.8V
Supply Voltage Max4.8V
IC Package TypeTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High efficiency power supply in 20 pin TQFN package
- Suitable for small size displays like smart phones requiring ±supply rails
- Integrates boost regulator, LDO and inverting charge pump
- Input voltage range from 2.8V to 4.4V
- Greater than 85.5% efficiency with 12mA load between VP and VN
- Fully integrated FETs for synchronous rectification
- Integrated compensation and feedback circuits
- I2C adjustable output voltages and settings
- Integrated VP/VN discharge resistors
- 1µA shutdown supply current
Technical Specifications
IC Function
TFT LCD Display Power Supply
Supply Voltage Max
4.8V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.8V
IC Package Type
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability