Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.340 |
10+ | €1.750 |
25+ | €1.460 |
50+ | €1.420 |
100+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F1006DASP#30
Order Code4146929
Technical Datasheet
Product RangeRL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size48KB
No. of Pins20Pins
IC Case / PackageLSSOP
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
RAM Memory Size3KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
RL78/G13 series 16bit microcontroller designed to balance the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and a high performance of 43.2 DMIPS (32MHz). Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). It can be used in a wide variety of applications from home and consumer appliances to industrial equipment.
- RL78 core, maximum 32MHz CPU
- Supply voltage range from 1.6V to 5.5V
- 48KB program memory, 3KB RAM, 4KB dataflash, 16 I/O ports
- 8bit x 4-ch, 16bit x 8-ch timer
- 10bit x 6-ch ADC
- Power-on reset, low voltage detection
- On-chip oscillator frequency: high-speed: 32, 24, 16, 12, 8, 4, 1MHz and low-speed: 15KHz
- DMA (Direct Memory Access) controller
- Operating temperature range from -40 to 85°C
- Available in 20 pin LSSOP package
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
48KB
IC Case / Package
LSSOP
Interfaces
I2C, SPI, UART
ADC Channels
6Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
3KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability