Print Page
Image is for illustrative purposes only. Please refer to product description.
596 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €1.810 |
50+ | €1.670 |
100+ | €1.350 |
250+ | €1.340 |
500+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F100AGASP#30
Order Code3941855
Technical Datasheet
Product RangeRL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins30Pins
IC Case / PackageLSSOP
No. of I/O's26I/O's
InterfacesI2C, CSI, UART
RAM Memory Size12KB
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LSSOP
Interfaces
I2C, CSI, UART
ADC Channels
8Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
32MHz
No. of Pins
30Pins
No. of I/O's
26I/O's
RAM Memory Size
12KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001