Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.728 |
50+ | €0.678 |
100+ | €0.628 |
250+ | €0.626 |
500+ | €0.553 |
Product Information
Product Overview
RL78/G11 is a 16bit low-power, low pin count microcontroller for general-purpose applications. This microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analogy peripherals such as A/D converters, D/A converters, comparators, and PGA and it is configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, or PGA+CMP+DAC/VBGR. Using smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save overall power consumption. It also supports very low power operation (100µA at 1MHz) and a high-speed of 4µs wake up.
- 16KB program memory, 1.5KB RAM
- RL78 24MHz CPU core, 2KB data flash
- Supply voltage range from 1.6 to 5.5V
- LVD, DMA, 7 I/O ports
- 8bit x 2ch, 12bit x 1ch, 16bit x 5ch timer, 10bit x 3ch ADC, 8bit x 1ch DAC
- 10pin plastic LSSOP package, temperature range from -40 to +85°C
Technical Specifications
RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers
16 bit
16KB
LSSOP
I2C, CSI, UART
3Channels
1.6V
-40°C
Surface Mount
RL78
MSL 3 - 168 hours
RL78
24MHz
10Pins
7I/O's
1.5KB
10Bit
5.5V
85°C
RL78/G1x
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate