Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A09G047E57GBG#AC0
Order Code4728550
Product RangeRZ Family, RZ/G Series, RZ/G3E Group Microprocessors
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.900 |
| 5+ | €60.310 |
| 10+ | €56.500 |
| 25+ | €51.770 |
Price for:Each
Minimum: 1
Multiple: 1
€63.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A09G047E57GBG#AC0
Order Code4728550
Product RangeRZ Family, RZ/G Series, RZ/G3E Group Microprocessors
Product RangeRZ Family, RZ/G Series, RZ/G3E Group Microprocessors
No. of CPU Cores4Cores
Program Memory Size512KB
IC Case / PackageFCBGA
No. of Pins529Pins
Supply Voltage Min3.14V
Supply Voltage Max3.46V
Operating Frequency Max1.8GHz
InterfacesCAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
No. of I/O's141I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G3E Group Microprocessors
Program Memory Size
512KB
No. of Pins
529Pins
Supply Voltage Max
3.46V
Interfaces
CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
3.14V
Operating Frequency Max
1.8GHz
No. of I/O's
141I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/G
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.4
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability