Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.060 |
Product Information
Product Overview
RTK7FPA2E2S00001BE is a RA2E2 fast prototyping board (FPB-RA2E2). RA2E2 Fast Prototyping Board is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit equivalent to an E2 Emulator OB, so you can write/debug program without additional Tools. In addition, with Arduino Uno™ and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on. It has high expandability.
- Equipped with an RA2E2 32bit MCU 24pin, 64KB ROM, 8KB RAM
- No additional tools required for program debugging/writing with built-in E2 Emulator circuit
- Through-holes with access to all of the pins of the MCU
- Arduino Uno™ and Pmod™ Interfaces
- Small size board of 53mm x 85mm size
- Support for various RA2E2 software and tools
- Power-supply voltage VCC is 3.3V to 5.5V, MCU operation voltage range from 1.6V to 5.5V
- Power indicator: green x 1, user: green x 2, on-board debugger ACT LED: green x 1
- Angle type, 12-pin x 2 Pmod™ connector
- Micro USB Type-B connector
Contents
FPB-RA2E2 fast prototyping board (RTK7FPA2E2S00001BE), Quick start guide.
Technical Specifications
Renesas
RA
Cortex-M23
Eval Board R7FA2E2A74CNK, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
RA2E2
RA Family, RA2 Series, RA2E2 Group Microcontrollers
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate