Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoX9511WSZT1
Order Code1562065
Product RangeSingle 32-Tap Non-Volatile Digital Pots
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9511WSZT1
Order Code1562065
Product RangeSingle 32-Tap Non-Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfacePushbutton
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min4.5V
Supply Voltage Max5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps32
Temperature Coefficient± 300ppm/°C
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 32-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
End To End Resistance
10kohm
Control Interface
Pushbutton
Resistance Tolerance
± 20%
Supply Voltage Max
5V
No. of Pins
8Pins
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
4.5V
Potentiometer IC Case Style
SOIC
No. of Steps
32
Operating Temperature Min
0°C
Product Range
Single 32-Tap Non-Volatile Digital Pots
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability