Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €50.300 |
Price for:Each
Minimum: 1
Multiple: 1
€50.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZMID5202MLIN01201
Order Code2908601
Technical Datasheet
Accessory TypeInductive Linear Application Module
For Use WithIDT ZMID-COMBOARD USB Communication and Programming Board
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- ZMID5202 inductive linear position sensor module including sensor PCB, target and target holder
- Contactless
- High-resolution linear position measurement
- Digital PWM output
- Strayfield-immune
- Absolute linear with 12mm range
Contents
Linear application module sensor PCB, Sensor target, Target holder and knob, Module connection cable, Quick start guide and disclaimer.
Notes
This module is pre-programmed and characterized. For changing programming options, such as motion range or diagnostic settings, the ZMID communication board (ZMID-COMBOARD) is required.
Technical Specifications
Accessory Type
Inductive Linear Application Module
Product Range
-
For Use With
IDT ZMID-COMBOARD USB Communication and Programming Board
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006