Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.350 |
| 5+ | €8.710 |
| 10+ | €7.070 |
| 50+ | €6.210 |
| 100+ | €5.240 |
| 250+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GIBAR-SMA
Order Code3932658
Technical Datasheet
Antenna TypeGSM
Frequency Min824MHz
Frequency Max2170MHz
Antenna MountingSMA Connector
Gain2dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A compact PCB Antenna for GSM cellular applications where high performance is required from a small size. Using the ANT-GIBAR will give optimum range and reliability to your application.
Technical Specifications
Antenna Type
GSM
Frequency Max
2170MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
824MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05