Print Page
Image is for illustrative purposes only. Please refer to product description.
2,748 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €0.971 |
100+ | €0.634 |
500+ | €0.481 |
1000+ | €0.431 |
2500+ | €0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14210G-LATR
Order Code4157399
Technical Datasheet
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageSSOP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR-
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Input Offset Voltage600µV
No. of Amplifiers1 Amplifier
Input Bias Current1µA
Amplifier Case StyleSSOP
Bandwidth-
Automotive Qualification Standard-
Product Overview
BD14210G-LATR is a current sense amplifier. This is the product guarantees long time support in industrial market. This device operates from a single 2.7V to 5.5V power supply. It has wide common mode voltage range from -0.2V to +26V, outputs analogue voltage. The gain is 20V/V. The matched gain resistor minimizes gain error and realizes low offset voltage. The input bias current is 1µA (Typ) at typical condition. There is no need to adjust the gain error. Applications includes industrial equipment, telecom equipment and overcurrent detection.
- Typical quiescent current is 170μA, maximum gain accuracy is ±1.0%
- Long time support product for industrial applications
- Wide common mode voltage range
- High accuracy, low offset voltage
- Low input bias current
- SSOP6 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
600µV
Input Bias Current
1µA
Bandwidth
-
Gain Bandwidth Product
-
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
20 V/V
Product Range
-
SVHC
To Be Advised
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SSOP
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability