Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €15.500 |
Price for:Each
Minimum: 60
Multiple: 60
€930.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM63577S-VC
Order Code4203205
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage1.5kVrms
IPM Case StyleHSDIP25
IPM Series-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
BM63577S-VC is a 600V IGBT intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Typical applications include AC100 to 240Vrms(DC voltage: less than 400V), class motor control and compressor motor control for air conditioner, washing machine, refrigerator.
- 3phase DC/AC inverter
- Collector-emitter voltage of 600V, collector current DC of 30A
- Isolation voltage of 1500Vrms
- Low side IGBT open emitter
- Built -in bootstrap diode
- High side IGBT gate driver: SOI process, drive circuit, high voltage level shifting, current limit
- Low side IGBT gate driver: drive circuit, SCP, control supply UVLO, temp o/p by analogue signal
- Fault signal(LVIC) corresponding to SCP (low side IGBT), UVLO fault
- Input Interface 3.3V, 5V Line
- UL recognized: UL1557 file E468261
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
HSDIP25
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kVrms
IPM Series
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability