Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoML63Q2557-NNNTBZWBY
Order Code4683769
Product RangeML63Q2500 Series Microcontrollers
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.420 |
10+ | €7.690 |
25+ | €7.230 |
50+ | €6.920 |
100+ | €6.660 |
250+ | €6.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoML63Q2557-NNNTBZWBY
Order Code4683769
Product RangeML63Q2500 Series Microcontrollers
Technical Datasheet
Product RangeML63Q2500 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's49I/O's
InterfacesCAN, I2C, Serial, UART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesML63Q2500
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ML63Q2557-NNNTBZWBY is a 32bit MCU built-in Solist-AI accelerator & CAN controller. This LSI is a high-performance low power 32-bit microcontroller. Equipped with a 32-bit CPU core Arm®Cortex®-M0+, it implements peripheral circuits, such as the Solist-AI accelerator and CAN controller. Typical applications include consumer and Industrial equipment (e.g., household appliances, housing equipment, office equipment, measurement instrumentation, etc).
- 32-bit Arm® Cortex®-M0+ CPU with SysTick timer and Serial Wire Debug support
- On-device AI learns/predicts without cloud; supports FFT and bFloat16 processing
- Flash: 256KB program, 8KB data, CPU runs while data flash rewrites
- Interfaces: CAN FD (5Mbps), UART (4ch), I²C, SSIOF (2ch), GPIO up to 49 channels
- Motor control PWM, 12-bit SA-ADC (2 units), analogue comparators for sensor integration
- Power modes: HALT, STOP, clock gear; ultra-low consumption down to 2µA (STOP mode)
- RTC, 1kHz timer, 16/32-bit timers, WDT, and clock adjust ±488ppm for real-time control
- DMAC (2ch) supports burst/cycle-steal modes, 65K transfer count, and multiple triggers
- Robust design: avalanche-tested, VLS (10 levels), power-on/WDT/reset protection
- Operates -40°C to +105°C, VDD 2.3–5.5V, 10mA at 48MHz, 27µA at 32.768kHz
Technical Specifications
Product Range
ML63Q2500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
TQFP
Interfaces
CAN, I2C, Serial, UART
ADC Channels
12Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ML63Q2500
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
49I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0211
Product traceability