Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-D13MWT86C
Order Code2829432RL
Product RangeSML-D13x(C)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€476.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D13MWT86C
Order Code2829432RL
Product RangeSML-D13x(C)
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity45mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D13x(C)
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
-
Product Range
SML-D13x(C)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability