Print Page
Image is for illustrative purposes only. Please refer to product description.
4,064 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.563 |
10+ | €0.373 |
100+ | €0.247 |
500+ | €0.210 |
1000+ | €0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P24MUWT86R
Order Code2507556
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 52mcd, YG 21mcd
Forward Voltage / ColourR 2.1V, YG 2.2V
Wavelength / ColourR 620nm, YG 572nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 52mcd, YG 21mcd
Wavelength / Colour
R 620nm, YG 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 2.1V, YG 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability