Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€441.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ8.2TT106
Order Code4200704
Technical Datasheet
Zener Voltage Nom8.2V
Diode ConfigurationDual Common Cathode
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Zener Voltage Nom
8.2V
Power Dissipation
200mW
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Dual Common Cathode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability