Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932
Order Code1172131
Technical Datasheet
Convert From-
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product Range-
Product Overview
The RE932 is a 58.5 x 88mm SMD Adaption Circuit Board, made of 1.5mm epoxy fibreglass FR4 and 35µm Cu double-sided construction with solder stop mask Ni/Au surface. This 1.27mm plated through hole adapter circuit board comes with pre-scratched rated break point for the separation of individual modules from the board and suitable for 10 different SO's devices.
- 1mm Hole diameter
Applications
Industrial
Technical Specifications
Convert From
-
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016