Print Page
Image is for illustrative purposes only. Please refer to product description.
496 In Stock
Need more?
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €18.300 | 
| 5+ | €12.980 | 
| 10+ | €12.200 | 
| 20+ | €10.880 | 
| 50+ | €9.820 | 
Price for:Each
Minimum: 1
Multiple: 1
€18.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS142503PF
Order Code4558539
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.44mm
External Height24.65mm
Battery TerminalsRadial Leaded
Pack Quantity1
Weight9g
Battery IEC CodeER14250
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.44mm
Battery Terminals
Radial Leaded
Weight
9g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
24.65mm
Pack Quantity
1
Battery IEC Code
ER14250
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
UN Hazard Code:3090