Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €24.120 |
5+ | €21.200 |
10+ | €18.900 |
20+ | €17.060 |
50+ | €16.720 |
Price for:Each
Minimum: 1
Multiple: 1
€24.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLSP 17330-20F
Order Code4558521
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.05Ah
External Height35.5mm
Battery TerminalsWire Leads
External Width17.5mm
Pack Quantity1
External Depth28mm
Weight20g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Height
35.5mm
External Width
17.5mm
External Depth
28mm
Battery IEC Code
-
Product Range
-
Battery Size Code
2/3AA
Battery Capacity
2.05Ah
Battery Terminals
Wire Leads
Pack Quantity
1
Weight
20g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
UN Hazard Code:3090