Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.240 |
5+ | €36.160 |
10+ | €35.080 |
20+ | €33.250 |
Product Information
Product Overview
VOLT STICK WIDE is a dual switchable sensitivity settings (50-1000VAC & 12-1000VAC) non-contact instant voltage tester. It is an extremely sensitive proximity tester indicating voltage down to 12VAC with its bright red LED indicator in the tip and its loud and clear sounder. This pen-sized voltage tester is designed for safe checking for the presence of an AC voltage - in cables, power sockets, metallic surfaces, fuses, junction boxes, circuit breakers and more. The new Volt Stick Wide provides dual sensitivity testing, switchable by the user between 50VAC and ultra low voltage 12VAC ranges. By switching sensitivities the user can change the distance from which the Volt Stick will detect making it easier to check a work area for voltages. The product’s green tube makes it easy to spot in the tool box or if dropped and its pen-size and pocket clip makes it easy to store in clothing or tools belt, etc.
- UL and CE approved
- Built in bright LED torch at the tip making it easy to use in dark areas
- Built in self test circuit to ensure that Volt Sticks batteries are good & functions correctly
- Simple and easy to use
- Dual sensitivity - switchable
- Ideal for low voltage AC LED testing and for safety checking for stray voltages
- Overvoltage category CAT IV 600V / CAT III 1000V
- Supplied with two AAA batteries
- Dimension is 146(L) x 18 (Ø) mm
Technical Specifications
50V to 1kV, 20V to 1kV
-10°C
Volt Stick Series
No SVHC (27-Jun-2024)
LED Indicator
50°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate