Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-50-05.0-S-08-2-A-K-TR
Order Code3011583
Product RangeSEAF
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows8Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAF
SVHCNo SVHC (15-Jan-2018)
Alternatives for SEAF-50-05.0-S-08-2-A-K-TR
1 Product Found
Technical Specifications
Mezzanine Connector Type
Array, Female
Gender
Receptacle
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
SEAF
Pitch Spacing
1.27mm
No. of Rows
8Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007