Print Page
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.110 |
5+ | €27.500 |
10+ | €26.890 |
25+ | €25.870 |
50+ | €21.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€28.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-40-02.0-L-10-2-A-GP-K-TR
Order Code3671278
Product RangeSEAM-GP
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Male
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAM-GP
Technical Specifications
Mezzanine Connector Type
High Density Array, Male
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
SEAM-GP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01