Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.480 |
10+ | €7.500 |
25+ | €6.660 |
100+ | €5.850 |
250+ | €5.700 |
500+ | €5.430 |
Product Information
Product Overview
The FN9244B-10-06 is an excellent performance IEC Inlet Filter with superior attenuation performance. This combines an IEC inlet and mains filter with superior filter attenuation in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It is suitable for medical applications and designed to offer the desired solution. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This medical version comply with the requirements of IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- Rear/front or snap-in mounting
Applications
Portable Devices, Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
IEC C14
10A
-
-
Snap-In, Flange Mount
FN 9244
Medical
250VAC
-
Quick Connect
IP40
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate