Print Page
202-0007-01
IC Adapter, 0603/SOIC/SOP/QSOP/SSOP/TSSOP/PSSOP, 0.5mm Pitch Spacing
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHMARTBOARD
Manufacturer Part No202-0007-01
Order Code2483430
Technical Datasheet
Board TypePrototype Board
Board Material-
Hole Diameter-
External Height2"
External Width2"
Board Thickness-
Product Overview
SchmartBoard- ez SOIC boards create an easy, cost effective and versatile way for you to use the latest surface mount components in your project. Schmartboard has developed patented easy solutions for soldering board level components so that even a novice can finish difficult projects0.5mm Pitch for SOIC, 4-72 Pins With Schmartboard-ezTM TechnologySupport up to 72 pins SO, SOP, QSOP, SSOP, TSSOP, PSSOP package IC with0.5mm pitch, 43 pcs. of 0603 package, 8 pcs. of 0805 package and somethru hole passive components. 6 ground holes are connected a copperplane on the bottom side.
- 2" x 2" Board
- Support up to 72 pins SO, SOP, QSOP, SSOP, TSSOP, PSSOP package IC with 0.5mm pitch
- 6 ground holes are connected a copper plane on the bottom side
- For SO, SOP, QSOP, SSOP, TSSOP, PSSOP Packages
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
2"
SVHC
No SVHC (23-Jan-2024)
Board Material
-
External Height
2"
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037799