Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-T3K 335-11Z-3G/D
Order Code4353203
Product RangeEX-335 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.590 |
Price for:Each
Minimum: 1
Multiple: 1
€133.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-T3K 335-11Z-3G/D
Order Code4353203
Product RangeEX-335 Series
Technical Datasheet
Product RangeEX-335 Series
SVHCTo Be Advised
Product Overview
EX-T3K 335-11Z-3G/D is a position switch with safety function (EX-335 angle roller lever 3K). Compiles with EN ISO 13849-1 standard and certified by cULus.
- Explosion protection for ATEX Zones 2 and 22, metal enclosure, 1 cable entry M 20 x 1.5
- Wide range of alternative actuators, good resistance to oil and petroleum spirit
- Actuator heads can be repositioned by 4 x 90°, mounting details to EN 50041
- Norm construction design housing construction form, aluminium housing material
- 1 auxiliary contacts and safety contacts, 250VAC rated insulation voltage
- 20 years mission time, 5000/h max switching frequency
- 30,000,000 operations min mechanical life, 4J max impact energy, slow action switching principle
- 17N min actuating force, screw terminals M20 x 1.5 termination, NO, NC contact switching element
- 0.75mm² to 2.5mm² cable section, 13 AWG wire cross-section, IP67 rating
- Dimension is 40.5 x 76 x 38mm, ambient temperature range from -20 to 60°C
Notes
Actuation from bottom parallel to the switch, therefore only suitable for small housings.
Technical Specifications
Product Range
EX-335 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):170