Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-T3K335-11Y
Order Code4353205
Product RangeEX-335 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €461.950 |
Price for:Each
Minimum: 1
Multiple: 1
€461.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-T3K335-11Y
Order Code4353205
Product RangeEX-335 Series
Technical Datasheet
Product RangeEX-335 Series
SVHCTo Be Advised
Product Overview
EX-T3K335-11Y is a position switch with safety function (EX-T 335 angle roller lever 3K). Compiles with BG-GS-ET-15, EN IEC 60947-5-1 standards and certified by cULus, IEC Ex, CCC, CCC EX, DEKRA.
- Metal enclosure
- Good resistance to oil and petroleum spirit, actuator heads can be repositioned by 4 x 90°
- Mounting details to EN 50041, 1 cable entry M 20 x 1.5, NO contact, NC contact switching element
- Norm construction design housing construction form, metal, zinc die-cast housing material
- 1 auxiliary contacts and safety contacts, 250VAC, 500V rated insulation voltage
- 20 years mission time, 20,000,000 operations normally-closed contact
- 1,000,000 operations min mechanical life, 7J max impact energy
- 17N min actuating force, 1m/s max actuating speed, screw terminals M20 x 1.5 termination
- 1mm² to 2.5mm² cable section, 13 AWG wire cross-section, IP67 rating
- Dimension is 40.5 x 76 x 38mm
Contents
Position switch, Ex-certified screwed cable gland.
Notes
Actuation from bottom parallel to the switch, therefore only suitable for small housings.
Technical Specifications
Product Range
EX-335 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):170