Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7K1A2NAM12
Order Code3214055
Product RangeOsiSense XX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7K1A2NAM12
Order Code3214055
Product RangeOsiSense XX Series
Technical Datasheet
Frequency500kHz
Operating Temperature Min0°C
Operating Temperature Max50°C
Beam Divergence14°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Frequency
500kHz
Operating Temperature Max
50°C
Product Range
OsiSense XX Series
Operating Temperature Min
0°C
Beam Divergence
14°
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06