Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13432
Order Code1893173
Product RangeKaedra
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €118.100 |
Price for:Each
Minimum: 1
Multiple: 1
€118.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13432
Order Code1893173
Product RangeKaedra
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric280mm
External Width - Metric448mm
External Depth - Metric160mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial11.02"
External Width - Imperial17.64"
External Depth - Imperial6.3"
Product RangeKaedra
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
280mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
11.02"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Plastic
External Width - Metric
448mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
17.64"
Product Range
Kaedra
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.52