Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001Y9
Order Code3129413
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001Y9
Order Code3129413
Product RangeHarmony
Technical Datasheet
Indicator Lens ColourYellow
Lens ShapeDome
Mounting Hole Dia30mm
Accessory TypeLens
For Use WithSchneider Electric Harmony 9001K/SK/KX Series Pilot Lights
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
30mm
For Use With
Schneider Electric Harmony 9001K/SK/KX Series Pilot Lights
SVHC
No SVHC (17-Dec-2014)
Lens Shape
Dome
Accessory Type
Lens
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005