Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN31BD3
Order Code2579214
Product RangeTeSys
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.300 |
5+ | €56.150 |
10+ | €55.010 |
Price for:Each
Minimum: 1
Multiple: 1
€57.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN31BD3
Order Code2579214
Product RangeTeSys
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys
Product Overview
The CA3KN31BD3 is a TeSys K Control Relay with 3NO-1NC contact. The IEC type industrial control relay for connection by screw clamp terminals. Conforms BS 5424, IEC 60947, NF C 63-140, VDE 0660 standards and UL, CSA certified.
- DC control circuit
- 24VDC Control circuit voltage
- 10A Conventional-free air thermal current
- 3W Inrush power
- -25 to 50°C Ambient operating temperature range
- 690V Rated operational voltage
- Standard coil
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225