Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.150 |
| 10+ | €25.630 |
| 20+ | €25.100 |
Product Information
Product Overview
GB2CB05 is a TeSys GB2 thermal magnetic circuit breaker. It features 1 pole (1P), 0.5A/250V IEC/277V UL, for the protection of industrial equipment control circuits. It also provides thermal-magnetic protection with a magnetic tripping level at 6.6A (13 In) and breaking capacity Icu 50kA at 240V. It can also be used for protection of DC loads up to 0.5A/48V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (15mm wide), mounting on 35mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). It complies with standards like EN/IEC 60947-1, EN/IEC 60947-2, CSA C22.2 No 235, UL 1077. It is certified by UL, CSA.
- 1 pole, AC/DC network, 50/60Hz conforming to IEC 60947-2 network frequency
- Thermal-magnetic trip unit technology, 6.6A magnetic tripping current
- Plate/rail mounting support, horizontal/vertical mounting position
- Toggle control, 0.5A rated current, 2W power dissipation per pole
- 4kV conforming to IEC 60947-2 rated impulse withstand voltage
- 8000 cycles mechanical durability, 8000 cycles electrical durability
- IP20 conforming to IEC 60529 (Ip degree of protection), 18 months warranty
- Dimension is 74 x 15 x 67mm (H x W x D)
- Ambient air temperature range from -20 to 60°C
Technical Specifications
TeSys GB2 Series
1 Pole
250V
To Be Advised
500mA
48V
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate