Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65AG7
Order Code3405966
Product RangeTeSys Deca Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €281.000 |
Price for:Each
Minimum: 1
Multiple: 1
€281.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65AG7
Order Code3405966
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC180A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive80A
Switching Current AC365A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Product Overview
LC1D65AG7 is a TeSys Deca contactor. Applications include motor control, resistive load. It is certified by CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1.
- Rail, plate mounting support
- Power circuit <lt/>= 690VAC 25 to 400Hz rated operational voltage
- 80A (at <lt/>60°C) at <lt/>= 440VAC AC-1 for power circuit rated operational current
- 120VAC 60Hz control circuit voltage, 1 NO + 1 NC auxiliary contact composition
- 11KW at 400VAC 50/60Hz (AC-4) motor power
- 17V for signalling circuit switching voltage and 5mA for signalling circuit switching current (min)
- M2 contact compatibility, with protective cover, -40 to 60°C permissible ambient air temp range
- 10A for signalling circuit/80A for power circuit conventional free air thermal current (60°C)
- 3 pollution degree, 6KV conforming to IEC 60947 rated impulse withstand voltage
- 121.92mm height, 53.34mm width, 119.38mm depth
Technical Specifications
Load Current Inductive
65A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
-
Load Current Resistive
80A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
37kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
65A
SVHC
To Be Advised
Alternatives for LC1D65AG7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94