Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600P7
Order Code3381772
Product RangeTeSys
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.250 |
5+ | €39.450 |
10+ | €38.640 |
20+ | €37.840 |
Price for:Each
Minimum: 1
Multiple: 1
€40.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600P7
Order Code3381772
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC32.2kW
Switching Current AC112A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive12A
Switching Current AC36A
Product RangeTeSys
SVHCTo Be Advised
Product Overview
LC1SK0600P7 is a TeSys SK mini-contactor. It features 2 poles (2NO), for non-inductive load applications up to 12A/690V AC-1, and for 1-phase motor control applications up to 6A/690V AC-3 (for 3-phase motors an add-on contact block LA1SK must be mounted on contactor). It provides a 230V 50/60Hz AC control circuit, connected by screw clamp terminals. For operating rates until 1200 cycles/hour and ambient temperature -20/+50°C, it procures high reliability and durability. Compact (27mm width), for clipping on a 35mm DIN rail.
- 2-pole power pole contact composition, 2NO pole contact composition
- 230VAC 50/60Hz control circuit voltage, rail mounting
- EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1 standards
- 4mohm - Ith 12A 50Hz average impedance
- CB Scheme, CE, UKCA, EAC, cULus certified
- 16VA (at 68°F (20°C)) inrush power, 1.4W 50/60Hz heat dissipation
- IP2X VDE 0106 IP degree of protection, 18 months warranty
- 16A gI at <= 440V for power circuit conforming to IEC 60947 associated fuse rating
- Dimension is 56 x 27 x 55.5mm (H x W x D), 18 months warranty
- Ambient air temperature range from -20 to 50°C
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
2 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
12A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
6A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12