Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600U7
Order Code161652
Product RangeTeSys
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.700 |
5+ | €38.910 |
10+ | €38.110 |
20+ | €37.320 |
Price for:Each
Minimum: 1
Multiple: 1
€39.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600U7
Order Code161652
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC32.2kW
Switching Current AC112A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive12A
Switching Current AC36A
Product RangeTeSys
Product Overview
The LC1SK0600U7 is a 2-pole DIN-rail panel-mount Contactor suitable for 3-phase applications. It offers add on attachment converts basic contactor to three phase device with auxiliary holding contact.
- -25 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690V
No. of Poles
2 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
12A
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
6A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12