Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D3357
Order Code3407889
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D3357
Order Code3407889
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min37A
Overload Adjustment Current Max50A
Coil Voltage AC Max690V
Coil Voltage DC Max-
Product RangeTeSys
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Overload Adjustment Current Min
37A
Coil Voltage AC Max
690V
Product Range
TeSys
Overload Adjustment Current Max
50A
Coil Voltage DC Max
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54