Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DTGM5
Order Code2780410
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €112.000 |
Price for:Each
Minimum: 1
Multiple: 1
€112.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DTGM5
Order Code2780410
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Timer FunctionsDelay On Energisation
No. of Timing Ranges-
Time Min3min
Time Max60min
Timer Output-
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony
No. of Timing Ranges
-
Time Max
60min
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
Delay On Energisation
Time Min
3min
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03