Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-132-513
Order Code3886237
Product RangeCHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.390 |
5+ | €31.810 |
10+ | €29.230 |
20+ | €27.210 |
Price for:Each
Minimum: 1
Multiple: 1
€34.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-132-513
Order Code3886237
Product RangeCHS Series
Technical Datasheet
Product RangeCHS Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max30mA
Contact Voltage VAC70V
Contact Current DC Max30mA
Contact Voltage VDC100V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsConnector
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CHS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
30mA
Contact Current DC Max
30mA
IP Rating
-
Switch Terminals
Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
70V
Contact Voltage VDC
100V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536