Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoAL 7622 NI / 2.5 / 200 / SW
Order Code3224285
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.060 |
| 5+ | €17.610 |
| 10+ | €17.150 |
| 20+ | €15.360 |
Price for:Each
Minimum: 1
Multiple: 1
€18.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAL 7622 NI / 2.5 / 200 / SW
Order Code3224285
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack
Current Rating32A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
1 lamella-basket plug and 1 safety lamella-basket angle plug Ø 4 mm, assembled on highly flexible, double insulated 2.5 mm² PVC cable.
- PA 6.6 (Polyamide) sleeve
- Nickel plated contact
- 200cm length
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
6.6ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
32A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085