Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHWEITZER
Manufacturer Part No0041-2311
Order Code1148221
Product RangeEMF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0041-2311
Order Code1148221
Product RangeEMF
Technical Datasheet
Product RangeEMF
Switch OperationOff-(On)
Contact ConfigurationSPDT
Panel Cutout Diameter16.2mm
Pushbutton Actuator StyleSquare
IP RatingIP40, IP67
Actuator / Cap Colour-
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC250V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0041-2311 is a single-pole front panel-mount momentary action illuminated Pushbutton Switch. Lenses are available in square 18 x 18mm. The standard design protects the front of the switches against accidental operation. The pushbutton switches can be fitted with a device to prevent accidental twisting. The switches have snap action elements and are available with 1 to 4 contact blocks. The gold-plated contacts are standard and are suitable for both, low-current use and standard applications.
- High-grade thermoplastic contacts
- <10mR Initial contact resistance
- >10⁴MR at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
EMF
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Actuator / Cap Colour
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Current DC Max
200mA
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (17-Dec-2014)
Switch Operation
Off-(On)
Panel Cutout Diameter
16.2mm
IP Rating
IP40, IP67
Contact Current Max
5A
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008