Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No3001518.
Order Code2780383
Product Range3000 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCS
Manufacturer Part No3001518.
Order Code2780383
Product Range3000 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial15"
Length - Imperial18"
Width - Metric381mm
Length - Metric457.2mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeResealable
Product Range3000 Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Colour
Transparent
Product Range
3000 Series
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
71.12µm
Seal Type
Resealable
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.53808