Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCS
Manufacturer Part No9110-NO
Order Code2758578
Technical Datasheet
Ioniser TypeBenchtop
Supply Voltage VAC240V
Product Range-
Product Overview
- Benchtop air ionizer with power adapter and without power cord
- Designed to neutralize electrostatic charges from non-conductive objects and isolated conductors
- Built-in automatic emitter point cleaner
- Eliminates the build-up of static charges on insulative materials in a work area
- Steady-state DC ionization
- Adjustable fan speeds
- Illuminated power switch
- Easy-access cover for fan and emitter maintenance
- White powder-coated metal housing
Contents
Benchtop air ionizer unit, Power adapter (100-240VAC input), Ground wire, Certificate of calibration.
Technical Specifications
Ioniser Type
Benchtop
Product Range
-
Supply Voltage VAC
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.041