Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST2000NM0045
Order Code3446651
Product RangeSeagate EXOS
Also Known AsGTIN UPC EAN: 7636490069314
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST2000NM0045
Order Code3446651
Product RangeSeagate EXOS
Also Known AsGTIN UPC EAN: 7636490069314
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSAS 12Gb/s
Hard Drive Capacity2TB
Drive Speed7200rpm
Cache Size128MB
Product RangeSeagate EXOS
SVHCNo SVHC (17-Dec-2015)
Product Overview
High capacity enterprise hard drive optimised for bulk data applications that require reliable access to unstructured data. Built on proven CMR technology; EXOS drives deliver the performance, reliability and security needed for demanding always-on applications. The traditional 512n format allows for easy integration into legacy storage and server systems.
- Designed for legacy mainstream applications requiring 512n block size
- Enterprise grade reliability backed by a 2 Million hour MTBF rating
- Maintain performance in multi-drive RAID systems with on-the-fly error correction algorithms
- Advanced security features protect your data with Secure Downloads & Diagnostics
- User definable drive functionality with PowerChoice™ and RAID Rebuild®
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SAS 12Gb/s
Drive Speed
7200rpm
Product Range
Seagate EXOS
Drive Size
3.5"
Hard Drive Capacity
2TB
Cache Size
128MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61