Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314150002
Order Code4266630
Also Known AsTEM01071B
Flow Rate Min0.3l/min
Flow Rate Max6l/min
Supply Voltage Min4.5V
Supply Voltage Max24V
Product Range-
SVHCTo Be Advised
Product Overview
Water flow sensor which consists of a plastic valve body, a water rotor and a hall-effect sensor. When water flows through the rotor, the rotor rolls and its speed changes with different rate of flow. The hall-effect sensor outputs the corresponding pulse signal.
- Compact and easy to Install
- High sealing performance
- High quality hall effect sensor
- Suitable to detect flow in water dispenser or coffee machine
- Working voltage: 4.5V to 24VDC
- Max. Working current: 15mA (5VDC)
- Operating temperature: 80°C
- Liquid temperature: 120°C
- Thread size: M11x1.25
- Flow Rate Range: 0.3-6L/min
- Water Pressure: 2.0MPa
Technical Specifications
Flow Rate Min
0.3l/min
Supply Voltage Min
4.5V
Product Range
-
Flow Rate Max
6l/min
Supply Voltage Max
24V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035