Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM12
Order Code3527935
Voltage Measuring Range AC20V to 1kV
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Volt Stick Bright is a non-contact voltage tester with integrated flashlight, designed to quickly test for the presence of an AC voltage within close proximity to the user. Without making metallic contact, the instrument will test for an AC voltage on cables, fuses, sockets etc. If the test object is energized, the tip of the instrument will illuminate in bright red light and an acoustic signal will sound. As a unique feature, the instrument is based on microprocessor technology.
- Non contact AC voltage detector ( (V<gt/>100V AC)) with buzzer and LED
- Phase detector, high sensitivity mode
- Light and beeper indicator
- CAT IV 600V / CAT III 1000V safety rated
- Automatic battery test and automatic self test
- Two user-selectable sensitivities (230VAC and 20VAC)
- Powerful flashlight with auto shutoff capability
- Weight is 40g including batteries, length is 153mm, maximum diameter is 20mm
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Voltage Measuring Range AC
20V to 1kV
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5