Product Information
Product Overview
SEFRAM9832 handheld thermography camera is designed for temperature measurement to find invisible faults. It’s equipped with a 256 × 192 resolution thermal detector and 2MP optical detector. The thermography ranges from -20°C to 550°C (-4°F to 1022°F). Which meets most situation. It helps the staff to quickly find the fault according to accurate temperature measurement of high temperature targets in the environment. Meanwhile it provides assistant decision and ensure safety. The device is mainly applied to various industries, such as building, HVAC, and auto industry.
- Accuracy max (± 2°C, ± 2%), for ambient temperature from 15 to 35°C and object temperature above 0°C
- 25Hz image frequency
- 3.2” LCD screen display
- PC software and mobile application
- Up to 6 hours continuous running
- Supports 4 palettes
- Equipped with replaceable memory card to store recorded captured snapshots, and important data
- Camera provides fusion functionality that allows to display both thermal & real image on the screen
- Camera detects the real-time temperature and display it on the screen
Contents
Thermography camera, Quick start guide (x1), Adapters (x5), USB cable (x1) Power adapter (x1), Wrist strap (x1).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
256 x 192
37.2° x 50°
25Hz
-
550°C
0.04K
30cm
3 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate