Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9960-120-CC-5D-DD150
Order Code3819034
Product Range9960 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €123.320 |
5+ | €98.660 |
10+ | €90.440 |
25+ | €82.220 |
50+ | €80.580 |
Price for:Each
Minimum: 1
Multiple: 1
€123.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9960-120-CC-5D-DD150
Order Code3819034
Product Range9960 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.25V
Shaft TypeJoystick
Sensor TerminalsCable with Connector
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationAnalogue, Current, PWM
Electrical Angle120°
Linearity-
Supply Voltage5VDC
Supply Current16mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range9960 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
Joystick
Contact Type
Non-Contact
Output Configuration
Analogue, Current, PWM
Linearity
-
Supply Current
16mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Supply Voltage DC Max
5.25V
Sensor Terminals
Cable with Connector
Sensor Housing
Flange Mount
Electrical Angle
120°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
9960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08