Quantity | Price (ex VAT) |
---|---|
5000+ | €21.540 |
Product Information
Product Overview
STC31-C-R5 is a smart CO₂ sensor based on thermal conductivity. This chip-sized gas concentration sensor for high-range, accurate CO₂ measurements designed for high-volume production. This sensor is based on a revolutionized thermal conductivity measurement principle, which results in superior repeatability and long-term stability. This makes the STC31-C the perfect choice for applications where reliability is key. Thermal conductivity technology has an ultra-low power consumption, even compared to low-power optical sensor. This makes it the ideal choice for battery-operated applications, delivering top performance at an absolute minimal power budget. The STC31-C features a digital I²C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® Technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip.
- 0 - 100vol% measurement range, long term stable measurement
- ±0.2vol% baseline accuracy, low power
- ±2.0%MV linearity accuracy, I²C interface
- 0.5s response time (τ63%)
- 0.02vol%/°C temperature stability
- 2.7 to 5.5V supply voltage
- 50uA average supply current, 5mA maximum supply current
- Low-cross-sensitivity to humidity and oxygen concentration changes
- Digital and calibrated output of gas concentration and temperature
- Operating temperature range from -40°C to +105°C
Technical Specifications
Carbon Dioxide
0.5%
STC31-C Series
30.5ppm
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate