Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT50-2B215552
Order Code4391863
Product RangeDx50-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,010.000 |
5+ | €989.800 |
10+ | €969.600 |
25+ | €949.400 |
50+ | €929.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1,010.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDT50-2B215552
Order Code4391863
Product RangeDx50-2 Series
Technical Datasheet
Sensor TypeMid Range Distance Sensor
Sensing Distance Max30m
Sensing Range Max30m
Sensing Method-
Sensor Output TypeCurrent / Voltage, NPN / PNP, Push Pull
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output TypeCurrent / Voltage, NPN / PNP, Push Pull
Product RangeDx50-2 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Mid Range Distance Sensor
Sensing Range Max
30m
Sensor Output Type
Current / Voltage, NPN / PNP, Push Pull
Supply Voltage DC Max
30V
Product Range
Dx50-2 Series
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP65, IP67
Operating Temperature Max
140°C
Sensing Distance Max
30m
Sensing Method
-
Supply Voltage DC Min
10V
Output Type
Current / Voltage, NPN / PNP, Push Pull
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254