Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoRAY10-AB4EBL
Order Code4398834
Product RangeRAY10 Reflex Array Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €317.260 |
| 5+ | €310.910 |
| 10+ | €304.570 |
| 25+ | €298.220 |
| 50+ | €291.880 |
Price for:Each
Minimum: 1
Multiple: 1
€317.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY10-AB4EBL
Order Code4398834
Product RangeRAY10 Reflex Array Series
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodDual Lens, Reflex Array, Retroreflective
Product RangeRAY10 Reflex Array Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Dual Lens, Reflex Array, Retroreflective
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
RAY10 Reflex Array Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05