Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoRZC1-04ZRS-KRD
Order Code4416447
Product RangeRZC1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.910 |
5+ | €30.290 |
10+ | €29.670 |
25+ | €29.060 |
50+ | €28.440 |
Price for:Each
Minimum: 1
Multiple: 1
€30.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoRZC1-04ZRS-KRD
Order Code4416447
Product RangeRZC1 Series
Technical Datasheet
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypeSPST-NO
Supply Voltage Min5V
Supply Voltage Max30V
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP68
Product RangeRZC1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
5V
Connection Method
Cable with 3 Pin M8 Connector
Product Range
RZC1 Series
Sensing Method
Magnetic Sensing
Sensor Output Type
SPST-NO
Supply Voltage Max
30V
IP Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014